
Snap Acting/Limit Switch, SPDT, Momentary, 3.6VDC, Side Rotary Actuator, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell WLS1A01AA2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Approvals | CE |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WLS |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WLS1A01AA2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.