
The WLS1A01AA2B is a rotary limit switch from Honeywell with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a mechanical life of 50 million cycles and is rated for IP67, waterproof, and dust tight. The switch is CE approved and RoHS compliant, and is packaged in bulk with a screw mount package type.
Honeywell WLS1A01AA2B technical specifications.
| Actuator Type | Rotary |
| Approvals | CE |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WLS |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WLS1A01AA2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.