
The WLS1A01BC is a screw mount SPDT on-momentary limit switch with a temperature range of -40°C to 85°C. It features an IP67 rating for waterproof and dust tight performance. The switch is available in a single unit, packaged in bulk. It is compliant with Reach SVHC regulations, although the level of compliance is unknown.
Honeywell WLS1A01BC technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | WLS |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WLS1A01BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.