
This Honeywell WLS1A02AA1B is a rotary limit switch with a maximum operating temperature of 85°C and IP67 rating for waterproof and dust tight performance. It features a SPDT throw configuration and is rated for 50 million mechanical cycles. The switch is CE approved and RoHS compliant. It is available in a screw mount package and is packaged in bulk.
Honeywell WLS1A02AA1B technical specifications.
| Actuator Type | Rotary |
| Approvals | CE |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WLS |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WLS1A02AA1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.