
The WLS1A02AA4M is a rotary limit switch from Honeywell with a mechanical life of 50 million cycles. It features a screw mount package and is rated for operation in temperatures ranging from -40°C to 85°C. The switch is waterproof and dust tight, meeting IP67 standards. It has a SPDT throw configuration and is suitable for on-mom applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell WLS1A02AA4M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WLS |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WLS1A02AA4M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.