Switch Limit N.O./N.C. SPDT Micro-Connector 0.03A 3.6VDC Screw Mount
Checking distributor stock and pricing after the page loads.
| Current Rating | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ratings | IP67 |
| Throw Configuration | SPDT |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |