The WLS1A02AQBT3 is a 30mA SPDT limit switch from Honeywell, rated for operation between -40°C and 85°C. It features an IP67 rating and screw mount design. The switch has a DC rated voltage of 3.6V and is part of the WLS series. It measures 44.45mm in depth, 49.15mm in length, and 147.83mm in width.
Checking distributor stock and pricing after the page loads.
| Current Rating | 30mA |
| Depth | 44.45mm |
| Length | 49.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Series | WLS |
| Termination | Cable |
| Throw Configuration | SPDT |
| DC Rated Voltage | 3.6V |
| Width | 147.83mm |
| RoHS | Compliant |