
The WLS Series Rotary Limit Switch from Honeywell is a panel mount device with a maximum operating temperature range of -40°C to 85°C. It features an operating force of 17.79N and is rated for IP67, waterproof, and dust tight. The switch has a SPDT throw configuration and an on-mom switch function. It is packaged in a screw mount configuration and is part of the WLS series.
Honeywell WLS1A02BA4M technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 17.79N |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | WLS |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WLS1A02BA4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.