The WLS Series On-Moment SPDT Limit Switch from Honeywell operates within a temperature range of -40°C to 85°C. It features a panel mount and meets IP67, waterproof, and dust tight ratings. Available in bulk packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WLS |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |