
This limit switch from Honeywell features a current rating of 30mA and a DC rated voltage of 3.6V. It is designed for cable mount applications and has a screw mount package type. The switch is rated for operation between -40°C and 85°C and meets IP67 ratings for environmental sealing. It also complies with CE approvals.
Honeywell WLS1A02BQBT3 technical specifications.
| Approvals | CE |
| Current Rating | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | WLS |
| Termination | Cable |
| Throw Configuration | SPDT |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WLS1A02BQBT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.