This 30mA surface mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 3.6V and has an operating force of 3113N. The switch is available in a bulk packaging and meets IP67, waterproof, and dust tight ratings. It is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Current Rating | 30mA |
| Data Rate | 250Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 3113N |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | WLS |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| DC Rated Voltage | 3.6V |
| RoHS | Not Compliant |