
The WLS Series SPDT On-Mom Switch from Honeywell operates between -40°C and 85°C. It is rated for surface mount and features an IP67 rating for waterproof and dust tight performance. The switch is not RoHS compliant. It is part of the WLS Series and has a DC rated voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell WLS1A11AQRS2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Surface Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | WLS |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| DC Rated Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell WLS1A11AQRS2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
