Switch Limit N.O./N.C. SPDT Eyelet Pull Screw Mount 80.06N Linear
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell WLS1A11BQ-P02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 8006N |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell WLS1A11BQ-P02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.