
Switch Limit Magnet Screw Mount Linear Cable
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | WLS |
| DC Rated Voltage | 3.6V |
| RoHS | Not Compliant |