
Snap action switch featuring SPST, normally closed (N.C.) configuration with a plunger actuator. Rated for 22A at 277VAC, with a 372.85VA rating. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Mounting is via screw terminals and chassis mount, with a thermoplastic actuator and silver/cadmium contacts.
Honeywell WM-1R369-AR2 technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver, Cadmium |
| Current Rating | 22A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 473N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | WM |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WM-1R369-AR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
