The WPS1A12AGP1PJM1X pressure sensor from Honeywell features a gage pressure range of 0 to 5000psi, with an accuracy of ±2%. It operates over a temperature range of -40°C to 70°C and has a maximum supply current of 230mA. The sensor is designed for industrial applications and has an IP65/IP67 rating for protection against solid particles and water. It is terminated with a 1/2 NPT male port and can be used with gas or liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Maximum Supply Current | 230mA |
| Port Type | Male |
| Port Size | 1/2 NPT |
| Electrical Termination | Cable |
| IP Rating | IP65/IP67 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 3.6V |