The WPS1A12BAP1BFM1X is an absolute pressure sensor from Honeywell, offering a pressure range of 0 to 34.5 bar with an accuracy of ±2%. It operates within a temperature range of -40 to 70°C and has a maximum supply current of 230 mA. The device features a male 1/2 NPT port and is designed for use in gas and liquid media, with an IP65/IP67 rating for protection against solid particles and water. The sensor is typically supplied with a voltage of 3.6V.
Honeywell WPS1A12BAP1BFM1X technical specifications.
| Operating Pressure Range | 0bar to 34.5bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Maximum Supply Current | 230mA |
| Port Type | Male |
| Port Size | 1/2 NPT |
| Electrical Termination | Cable |
| IP Rating | IP65/IP67 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 3.6V |
No datasheet is available for this part.