Honeywell WW1G03A-D7 technical specifications.
| Actuator Length | 125mm |
| Actuator Type | PLUNGER |
| Current Rating | 3A |
| Material | Plastic |
| Max Current Rating | 16A |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Operating Force | 0.5N |
| Operating Position | 35mm |
| Overtravel | 50mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | WW |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPST, SPST, DP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WW1G03A-D7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
