
Switch Safety Interlock N.O./N.C. 3PST Plunger 15A 250VAC 372.85VA 9N Panel Mount Quick Connect 100000Cycles
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell WW1K05D-D9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 125mm |
| Actuator Type | PLUNGER |
| Current Rating | 15A |
| Material | Plastic |
| Max Current Rating | 16A |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Operating Force | 907gf |
| Operating Position | 35mm |
| Overtravel | 50mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | WW |
| Termination | Quick Connect |
| Throw Configuration | 3PST, SPST, 3P |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WW1K05D-D9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
