Switch Safety Interlock N.O./N.C. 3PST Plunger 15A 250VAC 372.85VA Panel Mount Quick Connect
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 3PST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 15@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max Power Rating | 372.85VA |
| Electrical Life | 100000Cycles |
| Actuator Style | Plunger |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS Version | 2002/95/EC |