SWITCH PLUNGER 3PST 15A QC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell WW4K01C-D7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Current Rating | 15A |
| Mount | Panel |
| Operating Force | 0.5N |
| Package Quantity | 10 |
| Throw Configuration | 3P |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WW4K01C-D7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.