
Snap acting/limit switch, SPST, momentary, with a 15A current rating and 125VDC voltage rating. Features silver contacts, a 3.98mm actuator, and screw terminals for panel mounting. Operates within a temperature range of -55°C to 85°C with a mechanical life of 20,000,000 cycles. This RoHS compliant component offers a 0.045-inch operating position and 356mm overtravel.
Sign in to ask questions about the Honeywell WZ-2RQ1846 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell WZ-2RQ1846 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel |
| Operating Force | 361N |
| Operating Position | 0.045inch |
| Orientation | Straight |
| Overtravel | 356mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | WZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 635g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WZ-2RQ1846 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
