
Snap acting/limit switch, SPST, momentary, panel mount, featuring a wide sintered stainless steel roller actuator with a 26.16mm length. This switch offers a 15A current rating at 125VDC, with a maximum AC voltage rating of 600V and a maximum DC voltage rating of 125V. It boasts a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. The switch has a 0.02-inch differential travel and a 0.015-inch operating position, with screw terminals for termination.
Honeywell WZ-2RW822-A2 technical specifications.
| Actuator Length | 2616mm |
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.02inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 167N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | WZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WZ-2RW822-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
