
Snap acting/limit switch, SPST, momentary, with a 0.5A, 125VDC rating. Features silver contacts, a plastic housing, and screw terminals for chassis mounting. Operates within a temperature range of -55°C to 85°C, boasting a mechanical life of 20,000,000 cycles. Includes a 1143mm actuator length and 356mm overtravel. RoHS compliant.
Sign in to ask questions about the Honeywell WZ-2RW84429-P52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell WZ-2RW84429-P52 technical specifications.
| Actuator Length | 1143mm |
| Contact Material | Silver |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 1803mm |
| Orientation | Straight |
| Overtravel | 356mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 160mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | WZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WZ-2RW84429-P52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
