Switch Limit N.C. SPST Top Adjustable Roller Arm Wire Lead 0.5A 250VDC 13.3N Linear Screw Mount
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 133N |
| Overtravel | 1191mm |
| Packaging | Bulk |
| Pretravel | 198mm |
| RoHS Compliant | Yes |
| Series | LN |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPST, SP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |