
The WZLN-2-RH3 is a basic and snap action limit switch from Honeywell. It features a maximum current rating of 15A and a maximum operating temperature of 71°C. The switch is designed for chassis mount applications and has a throw configuration of SPST, SP. It is also RoHS compliant and has a DC rated voltage of 125V.
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 133N |
| Overtravel | 1191mm |
| Packaging | Bulk |
| Pretravel | 198mm |
| RoHS Compliant | Yes |
| Series | LN |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPST, SP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
