Pressure Sensor 0psi to 15psi Absolute 4-Pin
Checking distributor stock and pricing after the page loads.
Honeywell XCA415AN technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 8 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.