The XCAL4004DN is a differential pressure sensor from Honeywell, designed to operate in air. It has a maximum operating supply voltage of 16V and a typical operating supply voltage of 5V. The sensor can withstand a maximum overload pressure of 100inH2O and is suitable for use in environments with operating pressures ranging from 0inH2O to 4inH2O. The XCAL4004DN is a board-mount device with a 4-pin package.
Checking distributor stock and pricing after the page loads.
Honeywell XCAL4004DN technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0inH2O to 4inH2O |
| Maximum Overload Pressure | 100inH2O |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Air |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.