Pressure Sensor 0psi to 150psi Absolute 6-Pin
Checking distributor stock and pricing after the page loads.
Honeywell XCX150ANC technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 300psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.