The XPC0.3DFH differential pressure sensor from Honeywell features a 4-pin configuration and operates within a pressure range of -0.3psi to 0.3psi. It can withstand maximum overload pressures of up to 3psi and is designed to function within a temperature range of -25 to 85°C. The sensor requires a supply voltage between 3 and 16 volts and draws a maximum supply current of 3.5 milliamps.
Honeywell XPC0.3DFH technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.3psi to 0.3psi |
| Maximum Overload Pressure | 3psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.