The XPC0.3GFH is a gage pressure sensor from Honeywell, operating within a 0psi to 0.3psi pressure range. It can withstand a maximum overload pressure of 3psi and has a maximum supply current of 3.5mA. The device is designed for board mount applications and has a typical operating supply voltage of 12V. It can operate within a temperature range of -25°C to 85°C, with a maximum supply voltage of 16V.
Honeywell XPC0.3GFH technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 0.3psi |
| Maximum Overload Pressure | 3psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
No datasheet is available for this part.