Pressure Sensor 0psi to 0.3psi Gage 4-Pin
Honeywell XPC0.3GFSC technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 0.3psi |
| Maximum Overload Pressure | 3psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
No datasheet is available for this part.