The XPC0.3GTH is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 0.3psi. It can withstand maximum overload pressures of up to 3psi. The device operates within a temperature range of -25 to 85 degrees Celsius and requires a supply voltage between 3 and 16 volts. The typical operating supply voltage is 12 volts, and the maximum supply current is 3.5 milliamps.
Honeywell XPC0.3GTH technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 0.3psi |
| Maximum Overload Pressure | 3psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
No datasheet is available for this part.