Pressure Sensor 0V to 0.018V 0psi to 1psi Gage 4-Pin
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 3psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0 to 0.018V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |