Pressure Sensor 0V to 0.06V 0psi to 5psi Absolute 4-Pin
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 15psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0 to 0.06V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |