Pressure Sensor 0V to 0.1V 0psi to 100psi Differential 4-Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |