The XPC100GFH is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 100psi and capable of withstanding a maximum overload pressure of 250psi. It requires a supply voltage between 3 and 16 volts and draws a maximum current of 3.5 milliamps. The device is designed to operate within a temperature range of -25 to 85 degrees Celsius.
Honeywell XPC100GFH technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Gas |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.