The XPC150ATC is an absolute pressure sensor from Honeywell, operating over a range of 0 to 150psi. It can withstand maximum overload pressures of 250psi and is designed for use with gas media. The device is powered by a supply voltage between 3 and 16 volts, with a typical operating voltage of 12 volts. The XPC150ATC is a board-mountable component with a 4-pin configuration, suitable for use in environments with operating temperatures between -25 and 85°C.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0 to 0.09V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |