The XPC150GFH is a gage pressure sensor with an operating range of 0 to 150psi and a maximum overload pressure of 250psi. It operates within a temperature range of -25°C to 85°C and requires a supply voltage between 3 and 16 volts. The device draws a maximum supply current of 3.5mA. The XPC150GFH is a board-mount pressure sensor designed for use in environmental sensing applications.
Honeywell XPC150GFH technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
No datasheet is available for this part.