The XPC30ATH absolute pressure sensor from Honeywell operates within a pressure range of 0 to 30psi and can withstand a maximum overload pressure of 90psi. It has a typical operating supply voltage of 12V and can function within a temperature range of -25°C to 85°C. The device is designed for board mount applications and has a 4-pin configuration.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 90psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0 to 0.09V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |