The XPC30GTH is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 30psi. It can withstand a maximum overload pressure of 90psi and operates within a temperature range of -25 to 85 degrees Celsius. The device requires a supply voltage between 3 and 16 volts and draws a maximum current of 3.5 milliamps. It is a board-mount device with a 4-pin configuration.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 90psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |