The XPC60DH is a differential pressure sensor from Honeywell, operating over a pressure range of 0 to 60psi. It can withstand pressures up to 180psi. The device requires a supply voltage between 3 and 16 volts, with a typical operating voltage of 12 volts. The XPC60DH is designed to operate within a temperature range of -25 to 85 degrees Celsius. It is a 4-pin board mount device suitable for use in gas media.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 180psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0 to 0.09V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |