The XPC60DTC differential pressure sensor from Honeywell operates over a pressure range of 0 to 60psi with a maximum overload pressure of 180psi. It has a typical operating supply voltage of 12V and a minimum operating temperature of -25°C. The sensor is designed for use with gas media and has a 4-pin configuration. It can operate at temperatures up to 85°C.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 180psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0 to 0.09V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |