Pressure Sensor -100psi to 100psi Gage 4-Pin
Honeywell XPX100GT technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | -100psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.