Pressure Sensor 0V to 0.068V 0inH2O to 4inH2O Differential 4-Pin
Honeywell XPXL04DFC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.