Pressure Sensor 0V to 0.068V 0inH2O to 4inH2O Differential 4-Pin
Honeywell XPXL04DFH technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0inH2O to 4inH2O |
| Maximum Overload Pressure | 3psi |
| Max Operating Supply Voltage | 12V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0 to 0.068V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
No datasheet is available for this part.