The XPXL10DC is a vacuum/differential pressure sensor from Honeywell, designed to operate within a pressure range of -10inH2O to 10inH2O. It can withstand a maximum overload pressure of 3psi and is suitable for use with gas media. The sensor has a 4-pin package and is intended for board mount applications. It operates within a temperature range of -25 to 85°C and can be supplied with a voltage between 3 and 16V.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Vacuum|Differential |
| Operating Pressure Range | -10inH2O to 10inH2O |
| Maximum Overload Pressure | 3psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |