Board Mount Pressure Sensor 0inH2O to 10inH2O Vacuum/Differential 4-Pin SIP
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Vacuum|Differential |
| Operating Pressure Range | 0inH2O to 10inH2O |
| Maximum Overload Pressure | 3psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |