Switch Snap Action N.O. SPST Pin Plunger Screw 20A 480VAC 250VDC 1491.4VA 5.28N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell YA-1R2416-A42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 538gf |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | YA |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 28.58g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YA-1R2416-A42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.