
SPST momentary snap acting/limit switch with screw terminals and panel mount. Features a 16A max current rating and 480V max AC voltage rating. Constructed with silver and cadmium contact material, this plastic switch offers a mechanical life of 20,000,000 cycles. Operating force is 255N, with a differential travel of 0.004 inches and pretravel of 102mm. Operating temperature range is -55°C to 121°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell YA-1R5435242-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell YA-1R5435242-A2 technical specifications.
| Contact Material | Silver, Cadmium |
| Depth | 17.45mm |
| Differential Travel | 0.004inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 121°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Force | 255N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 102mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | YA |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YA-1R5435242-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
